BZT52C8V2S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,864
Unit Price: $0.11000
Datasheet

Direct


onsemi
In Stock: 62,007
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07620
Datasheet

Similar


Diodes Incorporated
In Stock: 2,306
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,984
Unit Price: $0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 118
Unit Price: $0.27000
Datasheet

Similar


onsemi
In Stock: 29,840
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 8,166
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 14,675
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.07048
Datasheet
Zener Diode 8.2 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 200 mW ±6% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C8V2S-TP

DigiKey Part Number
BZT52C8V2S-TPMSTR-ND - Tape & Reel (TR)
BZT52C8V2S-TPMSCT-ND - Cut Tape (CT)
BZT52C8V2S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2S-TP
Description
DIODE ZENER 8.2V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.90400$9.04
100$0.52370$52.37
500$0.49148$245.74
1,000$0.46731$467.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23366$700.98
Manufacturers Standard Package