
BZT52C43HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C43HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C43HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C43HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C43HE3-TP |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±6.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.98% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B43 | Good-Ark Semiconductor | 4,396 | 4786-BZT52B43CT-ND | $1.15000 | Parametric Equivalent |
| Tape & Reel (TR): | 3000 |
| Cut Tape (CT): | 3000 |
| Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39965 | $1,198.95 |
| 6,000 | $0.35723 | $2,143.38 |
| 9,000 | $0.33556 | $3,020.04 |
| 15,000 | $0.31119 | $4,667.85 |
| 21,000 | $0.29675 | $6,231.75 |
| 30,000 | $0.28271 | $8,481.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75230 | $75.23 |
| 500 | $0.54952 | $274.76 |
| 1,000 | $0.48367 | $483.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.65440 | $65.44 |
| 500 | $0.47784 | $238.92 |
| 1,000 | $0.42053 | $420.53 |

