


BZT52C43-TP | |
|---|---|
DigiKey Part Number | BZT52C43-TPMSTR-ND - Tape & Reel (TR) BZT52C43-TPMSCT-ND - Cut Tape (CT) BZT52C43-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C43-TP |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.41700 | $208.50 |
| 1,000 | $0.36643 | $366.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30181 | $905.43 |
| 6,000 | $0.26915 | $1,614.90 |
| 9,000 | $0.25246 | $2,272.14 |
| 15,000 | $0.23370 | $3,505.50 |
| 21,000 | $0.22258 | $4,674.18 |
| 30,000 | $0.21176 | $6,352.80 |
| 75,000 | $0.18800 | $14,100.00 |
| 150,000 | $0.17331 | $25,996.50 |
| 300,000 | $0.16096 | $48,288.00 |

