
MCQ11NP04-TP | |
|---|---|
DigiKey Part Number | 353-MCQ11NP04-TPTR-ND - Tape & Reel (TR) 353-MCQ11NP04-TPCT-ND - Cut Tape (CT) 353-MCQ11NP04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ11NP04-TP |
Description | MOSFET N/P-CH 40V 11A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11A (Ta) 2.1W (Tj), 2.3W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7A, 10V, 33mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V, 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 390pF @ 20V, 1080pF @ 20V | |
Power - Max | 2.1W (Tj), 2.3W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.29870 | $229.87 |
| 500 | $1.74690 | $873.45 |
| 1,000 | $1.56883 | $1,568.83 |
| 2,000 | $1.41887 | $2,837.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.29263 | $5,170.52 |
| 8,000 | $1.18642 | $9,491.36 |
| 12,000 | $1.13233 | $13,587.96 |
| 20,000 | $1.07152 | $21,430.40 |
| 28,000 | $1.03552 | $28,994.56 |
| 40,000 | $1.00713 | $40,285.20 |



