


BZT52C36T-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C36T-TPTR-ND - Tape & Reel (TR) 353-BZT52C36T-TPCT-ND - Cut Tape (CT) 353-BZT52C36T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36T-TP |
Description | DIODE ZENER 36V 200MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.55840 | $279.20 |
| 1,000 | $0.49197 | $491.97 |
| 2,000 | $0.43599 | $871.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.34888 | $2,791.04 |
| 16,000 | $0.31534 | $5,045.44 |
| 24,000 | $0.29823 | $7,157.52 |
| 40,000 | $0.27900 | $11,160.00 |
| 56,000 | $0.26761 | $14,986.16 |
| 80,000 | $0.25653 | $20,522.40 |

