Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C30SHE3-TP

DigiKey Part Number
353-BZT52C30SHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C30SHE3-TPCT-ND - Cut Tape (CT)
353-BZT52C30SHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C30SHE3-TP
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.31500$13.15
100$0.81800$81.80
500$0.59968$299.84
1,000$0.52897$528.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43875$1,316.25
6,000$0.39319$2,359.14
9,000$0.36994$3,329.46
15,000$0.34378$5,156.70
21,000$0.32828$6,893.88
30,000$0.31321$9,396.30
Manufacturers Standard Package