


BZT52C2V4T-TP | |
|---|---|
DigiKey Part Number | BZT52C2V4T-TPMSTR-ND - Tape & Reel (TR) BZT52C2V4T-TPMSCT-ND - Cut Tape (CT) BZT52C2V4T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4T-TP |
Description | DIODE ZENER 2.4V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74800 | $7.48 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29203 | $292.03 |
| 2,000 | $0.25684 | $513.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.20207 | $1,616.56 |
| 16,000 | $0.18094 | $2,895.04 |
| 24,000 | $0.17016 | $4,083.84 |
| 40,000 | $0.15803 | $6,321.20 |
| 56,000 | $0.15085 | $8,447.60 |
| 80,000 | $0.14386 | $11,508.80 |

