


BZT52C27-TP | |
|---|---|
DigiKey Part Number | BZT52C27-TPMSTR-ND - Tape & Reel (TR) BZT52C27-TPMSCT-ND - Cut Tape (CT) BZT52C27-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27-TP |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41850 | $41.85 |
| 500 | $0.30140 | $150.70 |
| 1,000 | $0.26342 | $263.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21466 | $643.98 |
| 6,000 | $0.19001 | $1,140.06 |
| 9,000 | $0.17741 | $1,596.69 |
| 15,000 | $0.16322 | $2,448.30 |
| 21,000 | $0.15481 | $3,251.01 |
| 30,000 | $0.14663 | $4,398.90 |

