
BZT52C24HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C24HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C24HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C24HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24HE3-TP |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5.83% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.45424 | $454.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37534 | $1,126.02 |
| 6,000 | $0.33548 | $2,012.88 |
| 9,000 | $0.31513 | $2,836.17 |
| 15,000 | $0.29225 | $4,383.75 |
| 21,000 | $0.27869 | $5,852.49 |
| 30,000 | $0.26550 | $7,965.00 |

