


BZT52C2V7T-TP | |
---|---|
DigiKey Part Number | BZT52C2V7T-TPMSTR-ND - Tape & Reel (TR) BZT52C2V7T-TPMSCT-ND - Cut Tape (CT) BZT52C2V7T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7T-TP |
Description | DIODE ZENER 2.7V 200MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
2,000 | $0.40316 | $806.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.18686 | $1,494.88 |
16,000 | $0.16733 | $2,677.28 |
24,000 | $0.15735 | $3,776.40 |
40,000 | $0.14614 | $5,845.60 |
56,000 | $0.13949 | $7,811.44 |
80,000 | $0.13303 | $10,642.40 |
200,000 | $0.11884 | $23,768.00 |
400,000 | $0.11007 | $44,028.00 |