MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C18HE3-TP

DigiKey Part Number
353-BZT52C18HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C18HE3-TPCT-ND - Cut Tape (CT)
353-BZT52C18HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18HE3-TP
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.05100$10.51
100$0.65360$65.36
500$0.47722$238.61
1,000$0.41999$419.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34708$1,041.24
Manufacturers Standard Package