Direct
Direct
Similar
Similar



BZT52C11-TP | |
|---|---|
DigiKey Part Number | BZT52C11-TPMSTR-ND - Tape & Reel (TR) BZT52C11-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-TP |
Description | DIODE ZENER 11V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61168 | $1,835.04 |
| 6,000 | $0.55201 | $3,312.06 |
| 9,000 | $0.52156 | $4,694.04 |
| 15,000 | $0.48734 | $7,310.10 |
| 21,000 | $0.46707 | $9,808.47 |
| 30,000 | $0.44736 | $13,420.80 |
| 75,000 | $0.40409 | $30,306.75 |
| 150,000 | $0.38024 | $57,036.00 |





