Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C10-TP

DigiKey Part Number
BZT52C10-TPMSTR-ND - Tape & Reel (TR)
BZT52C10-TPMSCT-ND - Cut Tape (CT)
BZT52C10-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10-TP
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64100$6.41
100$0.39300$39.30
500$0.28314$141.57
1,000$0.24738$247.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18668$560.04
6,000$0.16523$991.38
9,000$0.15427$1,388.43
15,000$0.14194$2,129.10
21,000$0.13462$2,827.02
30,000$0.12750$3,825.00
Manufacturers Standard Package