



BZT52B51JS-TP | |
---|---|
DigiKey Part Number | BZT52B51JS-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B51JS-TP |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 169 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44840 | $1,345.20 |
6,000 | $0.40252 | $2,415.12 |
9,000 | $0.37910 | $3,411.90 |
15,000 | $0.35277 | $5,291.55 |
21,000 | $0.33716 | $7,080.36 |
30,000 | $0.32199 | $9,659.70 |
75,000 | $0.28867 | $21,650.25 |
150,000 | $0.26809 | $40,213.50 |
300,000 | $0.25659 | $76,977.00 |