SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BZT52B30JSHE3-TP

DigiKey Part Number
353-BZT52B30JSHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B30JSHE3-TPCT-ND - Cut Tape (CT)
353-BZT52B30JSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B30JSHE3-TP
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.37100$13.71
100$0.85480$85.48
500$0.62896$314.48
1,000$0.55572$555.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46242$1,387.26
6,000$0.41530$2,491.80
9,000$0.39127$3,521.43
15,000$0.36424$5,463.60
21,000$0.34822$7,312.62
30,000$0.33265$9,979.50
75,000$0.29846$22,384.50
150,000$0.27733$41,599.50
300,000$0.26686$80,058.00
Manufacturers Standard Package