
BZT52B24L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B24L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B24L3P-TP |
Description | DIODE ZENER 24V 150MW DFN1006-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±2% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33729 | $3,372.90 |
| 20,000 | $0.30598 | $6,119.60 |
| 30,000 | $0.29001 | $8,700.30 |
| 50,000 | $0.27207 | $13,603.50 |
| 70,000 | $0.26144 | $18,300.80 |
| 100,000 | $0.25111 | $25,111.00 |
| 250,000 | $0.22844 | $57,110.00 |

