Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BZT52B11JS-TP | |
|---|---|
DigiKey Part Number | BZT52B11JS-TPMSTR-ND - Tape & Reel (TR) BZT52B11JS-TPMSCT-ND - Cut Tape (CT) BZT52B11JS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11JS-TP |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.33200 | $13.32 |
| 100 | $0.83200 | $83.20 |
| 500 | $0.61136 | $305.68 |
| 1,000 | $0.53999 | $539.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44898 | $1,346.94 |
| 6,000 | $0.40303 | $2,418.18 |
| 9,000 | $0.37959 | $3,416.31 |
| 15,000 | $0.35322 | $5,298.30 |
| 21,000 | $0.33759 | $7,089.39 |
| 30,000 | $0.32240 | $9,672.00 |
| 75,000 | $0.28904 | $21,678.00 |
| 150,000 | $0.26843 | $40,264.50 |
| 300,000 | $0.25692 | $77,076.00 |



