SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323
Micro Commercial Components Corporate Video

BSS84KW-TP

DigiKey Part Number
353-BSS84KW-TPTR-ND - Tape & Reel (TR)
353-BSS84KW-TPCT-ND - Cut Tape (CT)
353-BSS84KW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84KW-TP
Description
MOSFET P-CH 50V 130MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Tj) 225mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
225mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,289
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.33800$13.38
100$0.63640$63.64
500$0.61238$306.19
1,000$0.54094$540.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33501$1,005.03
6,000$0.32663$1,959.78
9,000$0.30988$2,788.92
15,000$0.30940$4,641.00
21,000$0.28965$6,082.65
30,000$0.28586$8,575.80
Manufacturers Standard Package