
2N7002KL3A-TP | |
---|---|
DigiKey Part Number | 353-2N7002KL3A-TPTR-ND - Tape & Reel (TR) 353-2N7002KL3A-TPCT-ND - Cut Tape (CT) 353-2N7002KL3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KL3A-TP |
Description | N-CHANNEL MOSFET,DFN1006-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 200mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.78800 | $7.88 |
100 | $0.48690 | $48.69 |
500 | $0.35290 | $176.45 |
1,000 | $0.30693 | $306.93 |
2,000 | $0.27269 | $545.38 |
5,000 | $0.23273 | $1,163.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20795 | $2,079.50 |
20,000 | $0.17588 | $3,517.60 |
30,000 | $0.16455 | $4,936.50 |
50,000 | $0.15044 | $7,522.00 |
70,000 | $0.13529 | $9,470.30 |
500,000 | $0.12593 | $62,965.00 |