


BSS123-13P | |
|---|---|
DigiKey Part Number | 353-BSS123-13PTR-ND - Tape & Reel (TR) 353-BSS123-13PCT-ND 353-BSS123-13PDKR-ND |
Manufacturer | |
Manufacturer Product Number | BSS123-13P |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27825 | $2,782.50 |
| 20,000 | $0.25157 | $5,031.40 |
| 30,000 | $0.23796 | $7,138.80 |
| 50,000 | $0.22267 | $11,133.50 |
| 70,000 | $0.21361 | $14,952.70 |
| 100,000 | $0.20480 | $20,480.00 |
| 250,000 | $0.18546 | $46,365.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63550 | $63.55 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40812 | $408.12 |
| 2,000 | $0.36105 | $722.10 |
| 5,000 | $0.30993 | $1,549.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63550 | $63.55 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40812 | $408.12 |
| 2,000 | $0.36105 | $722.10 |
| 5,000 | $0.30993 | $1,549.65 |

