D1815-R-BP | |
---|---|
DigiKey Part Number | D1815-R-BP-ND |
Manufacturer | |
Manufacturer Product Number | D1815-R-BP |
Description | TRANS NPN 100V 3A TO-251 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Through Hole TO-251 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 | |
Base Product Number |