
SFR10EZPJ510 | |
---|---|
DigiKey Part Number | 846-SFR10EZPJ510TR-ND - Tape & Reel (TR) 846-SFR10EZPJ510CT-ND - Cut Tape (CT) 846-SFR10EZPJ510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ510 |
Description | RES 51 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45000 | $11.25 |
50 | $0.37780 | $18.89 |
100 | $0.32110 | $32.11 |
250 | $0.26408 | $66.02 |
500 | $0.23156 | $115.78 |
1,000 | $0.20528 | $205.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16394 | $819.70 |
10,000 | $0.14934 | $1,493.40 |
15,000 | $0.13989 | $2,098.35 |
25,000 | $0.13041 | $3,260.25 |
35,000 | $0.12990 | $4,546.50 |
50,000 | $0.12939 | $6,469.50 |
60,000 | $0.12915 | $7,749.00 |
120,000 | $0.12581 | $15,097.20 |
125,000 | $0.12553 | $15,691.25 |