


FSM157PL-TP | |
---|---|
DigiKey Part Number | 353-FSM157PL-TPTR-ND - Tape & Reel (TR) 353-FSM157PL-TPCT-ND - Cut Tape (CT) 353-FSM157PL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM157PL-TP |
Description | DIODE STD 1000V 1.5A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.23200 | $12.32 |
100 | $0.76610 | $76.61 |
500 | $0.56212 | $281.06 |
1,000 | $0.49594 | $495.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42398 | $1,059.95 |
5,000 | $0.37936 | $1,896.80 |
7,500 | $0.35660 | $2,674.50 |
12,500 | $0.33098 | $4,137.25 |
17,500 | $0.31580 | $5,526.50 |
25,000 | $0.30104 | $7,526.00 |
62,500 | $0.26863 | $16,789.38 |
125,000 | $0.24859 | $31,073.75 |
250,000 | $0.23175 | $57,937.50 |