BCX51-10-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 999
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 2,764
Unit Price: $6.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,984
Unit Price: $3.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,804
Unit Price: $3.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 900
Unit Price: $3.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 269
Unit Price: $6.65000
Datasheet
SOT 89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 89
Micro Commercial Components Corporate Video

BCX51-10-TP

DigiKey Part Number
BCX51-10-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX51-10-TP
Description
TRANS PNP 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable