


BCP51-16-TP | |
|---|---|
DigiKey Part Number | 353-BCP51-16-TPTR-ND - Tape & Reel (TR) 353-BCP51-16-TPCT-ND - Cut Tape (CT) 353-BCP51-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-16-TP |
Description | TRANS PNP 45V 1A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 300 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17570 | $117.57 |
| 500 | $0.87328 | $436.64 |
| 1,000 | $0.77537 | $775.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66920 | $1,673.00 |
| 5,000 | $0.60343 | $3,017.15 |
| 7,500 | $0.56988 | $4,274.10 |
| 12,500 | $0.53216 | $6,652.00 |
| 17,500 | $0.50982 | $8,921.85 |
| 25,000 | $0.48809 | $12,202.25 |
| 62,500 | $0.44041 | $27,525.62 |
| 125,000 | $0.41108 | $51,385.00 |


