



BC847AT-TP | |
---|---|
DigiKey Part Number | BC847AT-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847AT-TP |
Description | TRANS NPN 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42546 | $1,276.38 |
6,000 | $0.38154 | $2,289.24 |
9,000 | $0.35914 | $3,232.26 |
15,000 | $0.33395 | $5,009.25 |
21,000 | $0.31902 | $6,699.42 |
30,000 | $0.30450 | $9,135.00 |
75,000 | $0.27263 | $20,447.25 |
150,000 | $0.25293 | $37,939.50 |
300,000 | $0.23976 | $71,928.00 |