



BC846BW-TP | |
|---|---|
DigiKey Part Number | BC846BW-TPMSTR-ND - Tape & Reel (TR) BC846BW-TPMSCT-ND - Cut Tape (CT) BC846BW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-TP |
Description | TRANS NPN 65V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BW,115 | Nexperia USA Inc. | 26,663 | 1727-4848-1-ND | $1.07000 | Upgrade |
| BC846BW,135 | Nexperia USA Inc. | 1,453 | 1727-2631-1-ND | $1.07000 | Upgrade |
| BC846BW RFG | Taiwan Semiconductor Corporation | 17,595 | 1801-BC846BWRFGCT-ND | $1.56000 | Similar |
| BC846BWT1G | onsemi | 48,706 | BC846BWT1GOSCT-ND | $1.15000 | Similar |
| BC846CW RFG | Taiwan Semiconductor Corporation | 14,940 | 1801-BC846CWRFGCT-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.65850 | $65.85 |
| 500 | $0.47964 | $239.82 |
| 1,000 | $0.42143 | $421.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34708 | $1,041.24 |
| 6,000 | $0.30951 | $1,857.06 |
| 9,000 | $0.29034 | $2,613.06 |
| 15,000 | $0.26876 | $4,031.40 |
| 21,000 | $0.25597 | $5,375.37 |
| 30,000 | $0.24353 | $7,305.90 |

