


BC846BPN-TPQ2 | |
---|---|
DigiKey Part Number | 353-BC846BPN-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BPN-TPQ2 |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49014 | $1,470.42 |
6,000 | $0.44064 | $2,643.84 |
9,000 | $0.41539 | $3,738.51 |
15,000 | $0.38700 | $5,805.00 |
21,000 | $0.37017 | $7,773.57 |
30,000 | $0.35381 | $10,614.30 |
75,000 | $0.31789 | $23,841.75 |
150,000 | $0.29570 | $44,355.00 |