BC818-40-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,059
Unit Price: $3.54000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,668
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 32,553
Unit Price: $1.23000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

BC818-40-TP

DigiKey Part Number
353-BC818-40-TP-ND
Manufacturer
Manufacturer Product Number
BC818-40-TP
Description
TRANS NPN 25V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 170MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes