


BAS40-06HE3-TP | |
---|---|
DigiKey Part Number | 353-BAS40-06HE3-TPTR-ND - Tape & Reel (TR) 353-BAS40-06HE3-TPCT-ND - Cut Tape (CT) 353-BAS40-06HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HE3-TP |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.83100 | $83.10 |
500 | $0.61056 | $305.28 |
1,000 | $0.53930 | $539.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40636 | $1,219.08 |
6,000 | $0.36128 | $2,167.68 |
9,000 | $0.33933 | $3,053.97 |
15,000 | $0.32448 | $4,867.20 |
21,000 | $0.32331 | $6,789.51 |
30,000 | $0.30939 | $9,281.70 |
75,000 | $0.28867 | $21,650.25 |
150,000 | $0.28586 | $42,879.00 |