MMS9015HE3-H-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 12,401
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,640
Unit Price: $1.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,725
Unit Price: $1.32000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMS9015HE3-H-TP

DigiKey Part Number
353-MMS9015HE3-H-TPTR-ND - Tape & Reel (TR)
353-MMS9015HE3-H-TPCT-ND - Cut Tape (CT)
353-MMS9015HE3-H-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS9015HE3-H-TP
Description
TRANS PNP 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
450 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.49400$14.94
100$0.73000$73.00
500$0.60876$304.38
1,000$0.42295$422.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36657$1,099.71
6,000$0.34002$2,040.12
9,000$0.28197$2,537.73
30,000$0.27699$8,309.70
75,000$0.24879$18,659.25
150,000$0.21562$32,343.00
Manufacturers Standard Package