
MD100S08M4-BP | |
---|---|
DigiKey Part Number | 353-MD100S08M4-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD100S08M4-BP |
Description | BRIDGE RECT 3PHASE 800V 100A M4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 300 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | M4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $233.85000 | $1,403.10 |
12 | $213.73250 | $2,564.79 |
18 | $206.93111 | $3,724.76 |
30 | $196.72733 | $5,901.82 |
42 | $196.17262 | $8,239.25 |