


BAV23CHE3-TP | |
---|---|
DigiKey Part Number | 353-BAV23CHE3-TPTR-ND - Tape & Reel (TR) 353-BAV23CHE3-TPCT-ND - Cut Tape (CT) 353-BAV23CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CHE3-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37669 | $1,130.07 |
6,000 | $0.33714 | $2,022.84 |
9,000 | $0.31697 | $2,852.73 |
15,000 | $0.29427 | $4,414.05 |
21,000 | $0.28082 | $5,897.22 |
30,000 | $0.26774 | $8,032.20 |
75,000 | $0.23901 | $17,925.75 |
150,000 | $0.22126 | $33,189.00 |
300,000 | $0.20633 | $61,899.00 |