SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523
Micro Commercial Components Corporate Video

BAV3004X-TP

DigiKey Part Number
BAV3004X-TPMSTR-ND - Tape & Reel (TR)
BAV3004X-TPMSCT-ND - Cut Tape (CT)
BAV3004X-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV3004X-TP
Description
DIODE STANDARD 300V 225MA SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.17400$11.74
100$0.90240$90.24
500$0.66510$332.55
1,000$0.57099$570.99
2,000$0.46019$920.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.30685$2,454.80
16,000$0.29560$4,729.60
24,000$0.28756$6,901.44
Manufacturers Standard Package