Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323
SOT 323

BAV199WTHE3-TP

DigiKey Part Number
353-BAV199WTHE3-TPTR-ND - Tape & Reel (TR)
353-BAV199WTHE3-TPCT-ND - Cut Tape (CT)
353-BAV199WTHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199WTHE3-TP
Description
DIODE ARRAY GP 85V 160MA SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
160mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.43900$14.39
100$0.89780$89.78
500$0.66036$330.18
1,000$0.58323$583.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48490$1,454.70
6,000$0.43527$2,611.62
9,000$0.40995$3,689.55
15,000$0.38147$5,722.05
21,000$0.36460$7,656.60
30,000$0.34819$10,445.70
Manufacturers Standard Package