



BAT54T-TP | |
|---|---|
DigiKey Part Number | 353-BAT54T-TPTR-ND - Tape & Reel (TR) 353-BAT54T-TPCT-ND - Cut Tape (CT) 353-BAT54T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54T-TP |
Description | DIODE SCHOTTKY 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92900 | $9.29 |
| 100 | $0.57300 | $57.30 |
| 500 | $0.41700 | $208.50 |
| 1,000 | $0.36643 | $366.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29893 | $896.79 |
| 6,000 | $0.28118 | $1,687.08 |
| 9,000 | $0.27887 | $2,509.83 |







