BAS70LP-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32385
Datasheet

Similar


Infineon Technologies
In Stock: 9,299
Unit Price: $3.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 153,905
Unit Price: $1.40000
Datasheet

Similar


Comchip Technology
In Stock: 85,045
Unit Price: $3.29000
Datasheet
Diode 70 V 70mA Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 70 V 70mA Surface Mount SOD-882
Micro Commercial Components Corporate Video

BAS70LP-TP

DigiKey Part Number
353-BAS70LP-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70LP-TP
Description
DIODE SCHOTTKY 70V 70MA SOD882
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes