BAS416HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 1,733
Unit Price: $1.72000
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BAS416HE3-TP

DigiKey Part Number
353-BAS416HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS416HE3-TP
Description
DIODE STANDARD 85V 200MA SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 85 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49014$1,470.42
6,000$0.44064$2,643.84
9,000$0.41539$3,738.51
15,000$0.38700$5,805.00
21,000$0.37017$7,773.57
30,000$0.35381$10,614.30
75,000$0.31789$23,841.75
150,000$0.29570$44,355.00
Manufacturers Standard Package