Parametric Equivalent
Parametric Equivalent



BAS40WT-06HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS40WT-06HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40WT-06HQ-TP |
Description | DIODES 40V,SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer MCC (Micro Commercial Components) | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40WT-06-TP | MCC (Micro Commercial Components) | 0 | 353-BAS40WT-06-TP-ND | $0.39965 | Parametric Equivalent |
| CDBV3-40A-G | Comchip Technology | 0 | CDBV3-40A-G-ND | $0.54525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48370 | $1,451.10 |
| 6,000 | $0.43373 | $2,602.38 |
| 9,000 | $0.40822 | $3,673.98 |
| 15,000 | $0.37953 | $5,692.95 |
| 21,000 | $0.36253 | $7,613.13 |
| 30,000 | $0.34600 | $10,380.00 |



