BAS40DW-06-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $7.49000
Datasheet

Direct


Diodes Incorporated
In Stock: 8,125
Unit Price: $7.66000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BAS40DW-06-TP

DigiKey Part Number
BAS40DW-06-TPTR-ND - Tape & Reel (TR)
BAS40DW-06-TPCT-ND - Cut Tape (CT)
BAS40DW-06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40DW-06-TP
Description
DIODE ARR SCHOT 40V 200MA SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.52300$15.23
100$0.95160$95.16
500$0.70252$351.26
1,000$0.62176$621.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51884$1,556.52
6,000$0.46686$2,801.16
9,000$0.44037$3,963.33
15,000$0.41056$6,158.40
21,000$0.39290$8,250.90
30,000$0.37573$11,271.90
75,000$0.33803$25,352.25
150,000$0.31474$47,211.00
Manufacturers Standard Package