


MBR8U45-TP | |
---|---|
DigiKey Part Number | 353-MBR8U45-TPTR-ND - Tape & Reel (TR) 353-MBR8U45-TPCT-ND - Cut Tape (CT) 353-MBR8U45-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8U45-TP |
Description | DIODE SCHOTTKY 45V 8A TO277 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount TO-277 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.87700 | $48.77 |
100 | $3.17520 | $317.52 |
500 | $2.44228 | $1,221.14 |
1,000 | $2.20597 | $2,205.97 |
2,000 | $2.00714 | $4,014.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.83986 | $7,359.44 |
8,000 | $1.69916 | $13,593.28 |
12,000 | $1.62750 | $19,530.00 |
20,000 | $1.54698 | $30,939.60 |
28,000 | $1.53956 | $43,107.68 |