


BAW56WTHE3-TP | |
---|---|
DigiKey Part Number | 353-BAW56WTHE3-TPTR-ND - Tape & Reel (TR) 353-BAW56WTHE3-TPCT-ND - Cut Tape (CT) 353-BAW56WTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56WTHE3-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.19100 | $11.91 |
100 | $0.74150 | $74.15 |
500 | $0.54324 | $271.62 |
1,000 | $0.47903 | $479.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39708 | $1,191.24 |
6,000 | $0.35572 | $2,134.32 |
9,000 | $0.33460 | $3,011.40 |
15,000 | $0.31086 | $4,662.90 |
21,000 | $0.29678 | $6,232.38 |
30,000 | $0.28310 | $8,493.00 |
75,000 | $0.25305 | $18,978.75 |
150,000 | $0.23448 | $35,172.00 |
300,000 | $0.21964 | $65,892.00 |