


BAS40-04HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS40-04HE3-TPTR-ND - Tape & Reel (TR) 353-BAS40-04HE3-TPCT-ND - Cut Tape (CT) 353-BAS40-04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04HE3-TP |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.33200 | $13.32 |
| 100 | $0.87970 | $87.97 |
| 500 | $0.64786 | $323.93 |
| 1,000 | $0.57279 | $572.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33215 | $996.45 |
| 6,000 | $0.32064 | $1,923.84 |
| 9,000 | $0.30871 | $2,778.39 |
| 15,000 | $0.28690 | $4,303.50 |

