Diode 250 V 225mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 225mA Surface Mount SOT-23
SOT 23

BAS21-13P

DigiKey Part Number
353-BAS21-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21-13P
Description
DIODE STANDARD 250V 225MA SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 250 V 225mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20822$2,082.20
20,000$0.18731$3,746.20
30,000$0.17664$5,299.20
50,000$0.16465$8,232.50
70,000$0.15755$11,028.50
100,000$0.15064$15,064.00
250,000$0.13547$33,867.50
500,000$0.12609$63,045.00
Manufacturers Standard Package