MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WHE3-TP

DigiKey Part Number
353-BAS16WHE3-TPTR-ND - Tape & Reel (TR)
353-BAS16WHE3-TPCT-ND - Cut Tape (CT)
353-BAS16WHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16WHE3-TP
Description
DIODE STANDARD 75V 100MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 100mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96900$9.69
100$0.59940$59.94
500$0.43698$218.49
1,000$0.38427$384.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31684$950.52
Manufacturers Standard Package