


SMAZ16-TP | |
---|---|
DigiKey Part Number | SMAZ16-TPMSTR-ND - Tape & Reel (TR) SMAZ16-TPMSCT-ND - Cut Tape (CT) SMAZ16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ16-TP |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.17420 | $117.42 |
500 | $0.87218 | $436.09 |
1,000 | $0.77438 | $774.38 |
2,000 | $0.69203 | $1,384.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.56915 | $4,268.62 |
15,000 | $0.51916 | $7,787.40 |
22,500 | $0.49368 | $11,107.80 |
37,500 | $0.46504 | $17,439.00 |
52,500 | $0.44808 | $23,524.20 |
75,000 | $0.43160 | $32,370.00 |
187,500 | $0.41055 | $76,978.12 |