


B5819WSHE3-TP | |
---|---|
DigiKey Part Number | 353-B5819WSHE3-TPTR-ND - Tape & Reel (TR) 353-B5819WSHE3-TPCT-ND - Cut Tape (CT) 353-B5819WSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WSHE3-TP |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B5819WSHE3-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.81900 | $18.19 |
100 | $0.89810 | $89.81 |
500 | $0.84922 | $424.61 |
1,000 | $0.75372 | $753.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63732 | $1,911.96 |