


AZ23C5V1HE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23C5V1HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C5V1HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C5V1HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1HE3-TP |
Description | DIODE ZENER ARRAY 5.1V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5.88% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5.88% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.70021 | $700.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43234 | $1,297.02 |
6,000 | $0.41983 | $2,518.98 |
9,000 | $0.38574 | $3,471.66 |
15,000 | $0.36015 | $5,402.25 |