



AZ23C33-TP | |
|---|---|
DigiKey Part Number | AZ23C33-TPMSTR-ND - Tape & Reel (TR) AZ23C33-TPMSCT-ND - Cut Tape (CT) AZ23C33-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33-TP |
Description | DIODE ZENER ARRAY 33V SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.51598 | $257.99 |
| 1,000 | $0.45424 | $454.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37534 | $1,126.02 |
| 6,000 | $0.33548 | $2,012.88 |
| 9,000 | $0.31513 | $2,836.17 |
| 15,000 | $0.29225 | $4,383.75 |
| 21,000 | $0.27869 | $5,852.49 |
| 30,000 | $0.26550 | $7,965.00 |

