
MF300U06F6-BP | |
---|---|
DigiKey Part Number | 353-MF300U06F6-BP-ND |
Manufacturer | |
Manufacturer Product Number | MF300U06F6-BP |
Description | DIODE STANDARD 600V 300A F6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 300A Chassis Mount F6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 145 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F6 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $194.59000 | $1,556.72 |
10 | $189.56700 | $1,895.67 |
100 | $164.18390 | $16,418.39 |